J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF347M/NOPB

DigiKey Part Number
LF347M/NOPB-ND
Manufacturer
Manufacturer Product Number
LF347M/NOPB
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF347M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
7.2mA (x4 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF347BDRTexas Instruments5,125296-31645-1-ND¥6.62000Similar
TL084ACDRTexas Instruments3,797296-15006-1-ND¥10.50000Similar
ADA4000-4ARZAnalog Devices Inc.33505-ADA4000-4ARZ-ND¥60.12000Similar
ADA4000-4ARZ-R7Analog Devices Inc.1,012ADA4000-4ARZ-R7CT-ND¥60.12000Similar
LF247DTSTMicroelectronics14,142497-15609-1-ND¥10.25000Similar
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥19.21900¥192.19
55¥16.50636¥907.85
110¥15.72609¥1,729.87
275¥14.90207¥4,098.07
550¥14.40529¥7,922.91
1,045¥14.02399¥14,655.07
2,530¥13.59958¥34,406.94
5,005¥13.33709¥66,752.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.