Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4004-4ARZ-R7

DigiKey Part Number
ADA4004-4ARZ-R7TR-ND - Tape & Reel (TR)
ADA4004-4ARZ-R7CT-ND - Cut Tape (CT)
ADA4004-4ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4004-4ARZ-R7
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4004-4ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Output / Channel
10 mA
Series
Voltage - Supply Span (Min)
10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
2.7V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
12 MHz
Base Product Number
Current - Input Bias
40 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.16000¥120.16
10¥94.82400¥948.24
25¥88.49240¥2,212.31
100¥81.53310¥8,153.31
250¥81.48592¥20,371.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥74.57031¥74,570.31
Manufacturers Standard Package