LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3301GJ-Z

DigiKey Part Number
1589-1910-2-ND - Tape & Reel (TR)
1589-1910-1-ND - Cut Tape (CT)
1589-1910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3301GJ-Z
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
36V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
1A (Switch)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1.3MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥7.51700¥75.17
25¥6.80440¥170.11
100¥6.01720¥601.72
250¥5.64212¥1,410.53
500¥5.41618¥2,708.09
1,000¥5.31430¥5,314.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.00004¥15,000.12
6,000¥4.88749¥29,324.94
9,000¥4.83115¥43,480.35
15,000¥4.76873¥71,530.95
Manufacturers Standard Package