
MIC2291YD5-TR | |
|---|---|
DigiKey Part Number | 576-1077-2-ND - Tape & Reel (TR) 576-1077-1-ND - Cut Tape (CT) 576-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2291YD5-TR |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.2A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2291YD5-TR Models |
Category | Current - Output / Channel 1.2A (Switch) |
Manufacturer Microchip Technology | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.74000 | ¥12.74 |
| 25 | ¥12.52720 | ¥313.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.23412 | ¥30,702.36 |





