LM3410YMFE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-36602-2-ND - Tape & Reel (TR) 296-36602-1-ND - Cut Tape (CT) 296-36602-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3410YMFE/NOPB | |
Description | IC LED DRV RGLTR PWM SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3410YMFE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.56400 | ¥205.64 |
25 | ¥19.40040 | ¥485.01 |
100 | ¥16.53030 | ¥1,653.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.52156 | ¥3,880.39 |
500 | ¥13.58138 | ¥6,790.69 |
1,250 | ¥11.25311 | ¥14,066.39 |
2,500 | ¥10.47706 | ¥26,192.65 |
6,250 | ¥10.08903 | ¥63,056.44 |