LM3404MA/NOPB | ||
---|---|---|
DigiKey Part Number | LM3404MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM3404MA/NOPB | |
Description | IC LED DRIVER RGLTR PWM 1A 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3404MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.14100 | ¥171.41 |
95 | ¥13.77526 | ¥1,308.65 |
285 | ¥12.93477 | ¥3,686.41 |
570 | ¥11.31781 | ¥6,451.15 |
1,045 | ¥9.37759 | ¥9,799.58 |
2,565 | ¥8.73087 | ¥22,394.68 |
5,035 | ¥8.40751 | ¥42,331.81 |