
COM-18085 | |
|---|---|
DigiKey Part Number | 1568-COM-18085-ND |
Manufacturer | |
Manufacturer Product Number | COM-18085 |
Description | RF TXRX MOD ISM<1GHZSMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa Transceiver Module 137MHz ~ 1.02GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -138dBm |
Mfr | Serial Interfaces SPI |
Packaging Strip | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 12.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 134mA |
Protocol | Mounting Type Surface Mount |
Frequency 137MHz ~ 1.02GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 37.5kbps | Package / Case 16-SMD Module |
Power - Output 18.3dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.58000 | ¥130.58 |










