Diode Array 1 Pair Common Cathode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM40E20LC-7

DigiKey Part Number
SDM40E20LC-7DITR-ND - Tape & Reel (TR)
SDM40E20LC-7DICT-ND - Cut Tape (CT)
SDM40E20LC-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM40E20LC-7
Description
DIODE ARR SCHOTT 20V 400MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SDM40E20LC-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
310 mV @ 100 mA
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBA0520CA_R1_00001Panjit International Inc.2,0503757-SBA0520CA_R1_00001CT-ND¥1.65000Similar
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.72100¥37.21
100¥2.38840¥238.84
500¥1.81228¥906.14
1,000¥1.62621¥1,626.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.38969¥4,169.07
6,000¥1.27048¥7,622.88
9,000¥1.20973¥10,887.57
15,000¥1.14146¥17,121.90
21,000¥1.10104¥23,121.84
30,000¥1.06175¥31,852.50
Manufacturers Standard Package