Diode Array 1 Pair Common Cathode 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBA0520CA_R1_00001

DigiKey Part Number
3757-SBA0520CA_R1_00001TR-ND - Tape & Reel (TR)
3757-SBA0520CA_R1_00001CT-ND - Cut Tape (CT)
3757-SBA0520CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBA0520CA_R1_00001
Description
DIODE ARR SCHOTT 20V 500MA SOT23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
480 mV @ 500 mA
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,060
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00900¥10.09
100¥0.62270¥62.27
500¥0.45304¥226.52
1,000¥0.39812¥398.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32788¥983.64
6,000¥0.29239¥1,754.34
9,000¥0.27427¥2,468.43
15,000¥0.25389¥3,808.35
21,000¥0.24181¥5,078.01
30,000¥0.23005¥6,901.50
Manufacturers Standard Package