TPS61033DRLR | ||
---|---|---|
DigiKey Part Number | 296-TPS61033DRLRTR-ND - Tape & Reel (TR) 296-TPS61033DRLRCT-ND - Cut Tape (CT) 296-TPS61033DRLRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61033DRLR | |
Description | IC REG BOOST ADJ 5A SOT583 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output SOT-583 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61033DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥9.94972 | ¥2,487.43 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.21355 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.22361 | ¥20,894.44 |
8,000 | ¥4.96243 | ¥39,699.44 |
12,000 | ¥4.77587 | ¥57,310.44 |