LMR36502F3RPER | |
---|---|
DigiKey Part Number | 296-LMR36502F3RPERTR-ND - Tape & Reel (TR) 296-LMR36502F3RPERCT-ND - Cut Tape (CT) 296-LMR36502F3RPERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36502F3RPER |
Description | IC REG BUCK ADJ/1V 150MA 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 150mA 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36502F3RPER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.66900 | ¥246.69 |
25 | ¥23.32120 | ¥583.03 |
100 | ¥20.21060 | ¥2,021.06 |
250 | ¥19.17408 | ¥4,793.52 |
500 | ¥17.20482 | ¥8,602.41 |
1,000 | ¥14.51002 | ¥14,510.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.78453 | ¥41,353.59 |
6,000 | ¥13.26631 | ¥79,597.86 |