
LAMBDA80C-24S | |
|---|---|
DigiKey Part Number | LAMBDA80C-24S-ND |
Manufacturer | |
Manufacturer Product Number | LAMBDA80C-24S |
Description | RF TXRX MODULE U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LoRa™ Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LAMBDA80C-24S Models |
Category | Sensitivity -132dBm |
Mfr | Serial Interfaces SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Bulk | Utilized IC / Part SX1280 |
Part Status Active | Voltage - Supply 1.8V ~ 3.7V |
DigiKey Programmable Not Verified | Current - Receiving 4.8mA |
Protocol | Current - Transmitting 24mA |
Modulation FSK, GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.5GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 16-SMD Module |
Power - Output 12.5dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.49000 | ¥164.49 |
| 10 | ¥143.32700 | ¥1,433.27 |
| 25 | ¥135.98840 | ¥3,399.71 |
| 100 | ¥125.91900 | ¥12,591.90 |
| 250 | ¥119.89312 | ¥29,973.28 |
| 500 | ¥115.64400 | ¥57,822.00 |









