
QBLP631-Y | |
|---|---|
DigiKey Part Number | 1516-1088-2-ND - Tape & Reel (TR) 1516-1088-1-ND - Cut Tape (CT) 1516-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27300 | ¥12.73 |
| 100 | ¥0.88730 | ¥88.73 |
| 500 | ¥0.71150 | ¥355.75 |
| 1,000 | ¥0.65320 | ¥653.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57790 | ¥1,733.70 |
| 6,000 | ¥0.53939 | ¥3,236.34 |
| 9,000 | ¥0.51959 | ¥4,676.31 |
| 15,000 | ¥0.49721 | ¥7,458.15 |
| 21,000 | ¥0.48388 | ¥10,161.48 |
| 30,000 | ¥0.47087 | ¥14,126.10 |
| 75,000 | ¥0.44213 | ¥33,159.75 |
| 150,000 | ¥0.42422 | ¥63,633.00 |










