
2039550403 | |
|---|---|
DigiKey Part Number | 900-2039550403TR-ND - Tape & Reel (TR) 900-2039550403CT-ND - Cut Tape (CT) 900-2039550403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039550403 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2039550403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥17.54000 | ¥175.40 |
| 25 | ¥16.43960 | ¥410.99 |
| 50 | ¥15.65400 | ¥782.70 |
| 100 | ¥14.90650 | ¥1,490.65 |
| 250 | ¥13.97272 | ¥3,493.18 |
| 500 | ¥13.30572 | ¥6,652.86 |
| 1,000 | ¥13.00670 | ¥13,006.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥11.58478 | ¥38,229.77 |
| 6,600 | ¥11.03253 | ¥72,814.70 |











