
DMN3190LDW-13 | |
|---|---|
DigiKey Part Number | DMN3190LDW-13DITR-ND - Tape & Reel (TR) DMN3190LDW-13DICT-ND - Cut Tape (CT) DMN3190LDW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3190LDW-13 |
Description | MOSFET 2N-CH 30V 1A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1A 320mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 87pF @ 20V |
Part Status Active | Power - Max 320mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SOT-363 |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 1.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3190LDW-7 | Diodes Incorporated | 5 | DMN3190LDW-7DICT-ND | ¥3.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.23300 | ¥22.33 |
| 100 | ¥1.40840 | ¥140.84 |
| 500 | ¥1.04946 | ¥524.73 |
| 1,000 | ¥0.93343 | ¥933.43 |
| 2,000 | ¥0.83569 | ¥1,671.38 |
| 5,000 | ¥0.72968 | ¥3,648.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.66408 | ¥6,640.80 |
| 20,000 | ¥0.60889 | ¥12,177.80 |
| 30,000 | ¥0.58077 | ¥17,423.10 |
| 50,000 | ¥0.54917 | ¥27,458.50 |
| 70,000 | ¥0.53046 | ¥37,132.20 |
| 100,000 | ¥0.51228 | ¥51,228.00 |


