
MMBTA92LT3G | |
|---|---|
DigiKey Part Number | MMBTA92LT3GOSTR-ND - Tape & Reel (TR) MMBTA92LT3GOSCT-ND - Cut Tape (CT) MMBTA92LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92LT3G |
Description | TRANS PNP 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92LT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA92 TR | Central Semiconductor Corp | 1,776 | CMPTA92CT-ND | ¥4.55000 | Direct |
| CMPTA92E TR PBFREE | Central Semiconductor Corp | 936 | 1514-CMPTA92ETRPBFREECT-ND | ¥7.19000 | Similar |
| MMBTA92,215 | Nexperia USA Inc. | 2,151 | 1727-5050-1-ND | ¥1.90000 | Similar |
| MMBTA92_R1_00001 | Panjit International Inc. | 370 | 3757-MMBTA92_R1_00001CT-ND | ¥1.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.97600 | ¥9.76 |
| 100 | ¥0.60450 | ¥60.45 |
| 500 | ¥0.44030 | ¥220.15 |
| 1,000 | ¥0.38679 | ¥386.79 |
| 2,000 | ¥0.34159 | ¥683.18 |
| 5,000 | ¥0.29249 | ¥1,462.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.24722 | ¥2,472.20 |
| 20,000 | ¥0.22303 | ¥4,460.60 |


