BSS138BKS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2,714
Unit Price: ¥3.26000
Datasheet

Similar


onsemi
In Stock: 50,768
Unit Price: ¥2.12000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,751
Unit Price: ¥2.86000
Datasheet

Similar


onsemi
In Stock: 68,574
Unit Price: ¥2.28000
Datasheet

Similar


onsemi
In Stock: 9,485
Unit Price: ¥3.26000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,730
Unit Price: ¥2.94000
Datasheet

Similar


Rohm Semiconductor
In Stock: 603
Unit Price: ¥3.92000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138BKS,115

DigiKey Part Number
1727-6478-2-ND - Tape & Reel (TR)
1727-6478-1-ND - Cut Tape (CT)
1727-6478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138BKS,115
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA 445mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BSS138BKS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
56pF @ 10V
Power - Max
445mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥1.85200¥18.52
50¥1.33300¥66.65
100¥1.16100¥116.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63537¥1,906.11
6,000¥0.57230¥3,433.80
Manufacturers Standard Package