
2V7002KT1G | |
|---|---|
DigiKey Part Number | 2V7002KT1GOSTR-ND - Tape & Reel (TR) 2V7002KT1GOSCT-ND - Cut Tape (CT) 2V7002KT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2V7002KT1G |
Description | MOSFET N-CH 60V 320MA SOT23 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2V7002KT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 300mW (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 16,687 | 3757-2N7002K-AU_R1_000A2CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.85840 | ¥85.84 |
| 500 | ¥0.63018 | ¥315.09 |
| 1,000 | ¥0.55616 | ¥556.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43169 | ¥1,295.07 |
| 6,000 | ¥0.38723 | ¥2,323.38 |









