Similar

2N7002K-AU_R1_000A2 | |
|---|---|
DigiKey Part Number | 3757-2N7002K-AU_R1_000A2TR-ND - Tape & Reel (TR) 3757-2N7002K-AU_R1_000A2CT-ND - Cut Tape (CT) 3757-2N7002K-AU_R1_000A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-AU_R1_000A2 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62800 | ¥6.28 |
| 100 | ¥0.38540 | ¥38.54 |
| 500 | ¥0.27802 | ¥139.01 |
| 1,000 | ¥0.24304 | ¥243.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19836 | ¥595.08 |
| 6,000 | ¥0.17570 | ¥1,054.20 |
| 9,000 | ¥0.16413 | ¥1,477.17 |
| 15,000 | ¥0.15112 | ¥2,266.80 |
| 21,000 | ¥0.14339 | ¥3,011.19 |
| 30,000 | ¥0.13588 | ¥4,076.40 |
| 75,000 | ¥0.11937 | ¥8,952.75 |
| 150,000 | ¥0.10916 | ¥16,374.00 |
| 300,000 | ¥0.10057 | ¥30,171.00 |










