
MMBT7002K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT7002K-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002K-AQCT-ND - Cut Tape (CT) 4878-MMBT7002K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002K-AQ |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002K-AQ Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 3Ohm @ 500mA, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.53090 | ¥53.09 |
| 500 | ¥0.38506 | ¥192.53 |
| 1,000 | ¥0.33766 | ¥337.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27713 | ¥831.39 |
| 6,000 | ¥0.24650 | ¥1,479.00 |
| 9,000 | ¥0.23086 | ¥2,077.74 |
| 15,000 | ¥0.21327 | ¥3,199.05 |
| 21,000 | ¥0.20284 | ¥4,259.64 |
| 30,000 | ¥0.19269 | ¥5,780.70 |


