BZX84-C15-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.17291
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,965
Unit Price: ¥1.90000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 56,275
Unit Price: ¥0.91000
Datasheet

Similar


onsemi
In Stock: 2,626
Unit Price: ¥1.16000
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C15-QR

DigiKey Part Number
1727-BZX84-C15-QRTR-ND - Tape & Reel (TR)
1727-BZX84-C15-QRCT-ND - Cut Tape (CT)
1727-BZX84-C15-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C15-QR
Description
DIODE ZENER 14.7V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 14.7 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.29 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.76900¥7.69
50¥0.54580¥27.29
100¥0.47220¥47.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24406¥732.18
6,000¥0.21641¥1,298.46
Manufacturers Standard Package