Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

BZX84-C4V7-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C4V7-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C4V7-QRCT-ND - Cut Tape (CT) 1727-BZX84-C4V7-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C4V7-QR |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 100 | ¥0.41100 | ¥41.10 |
| 500 | ¥0.29688 | ¥148.44 |
| 1,000 | ¥0.25966 | ¥259.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21222 | ¥636.66 |
| 6,000 | ¥0.18819 | ¥1,129.14 |
| 9,000 | ¥0.17591 | ¥1,583.19 |
| 15,000 | ¥0.16209 | ¥2,431.35 |
| 21,000 | ¥0.15389 | ¥3,231.69 |
| 30,000 | ¥0.14592 | ¥4,377.60 |
| 75,000 | ¥0.12841 | ¥9,630.75 |
| 150,000 | ¥0.11758 | ¥17,637.00 |
| 300,000 | ¥0.10846 | ¥32,538.00 |







