Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZBZX84C15LT1G

DigiKey Part Number
SZBZX84C15LT1GOSTR-ND - Tape & Reel (TR)
SZBZX84C15LT1GOSCT-ND - Cut Tape (CT)
SZBZX84C15LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZBZX84C15LT1G
Description
DIODE ZENER 15V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZBZX84C15LT1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23-3 (TO-236)
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A15,215Nexperia USA Inc.10,2571727-5364-1-ND¥5.29000Similar
BZX84C15 TR PBFREECentral Semiconductor Corp4,9601514-BZX84C15TRPBFREECT-ND¥5.62000Similar
BZX84C15_R1_00001Panjit International Inc.10,7453757-BZX84C15_R1_00001CT-ND¥1.08000Similar
CMPZ5245B TR PBFREECentral Semiconductor Corp5,2271514-CMPZ5245BTRPBFREECT-ND¥7.03000Similar
In-Stock: 118,740
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.86000¥8.60
100¥0.52930¥52.93
500¥0.38390¥191.95
1,000¥0.33667¥336.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25574¥767.22
6,000¥0.22743¥1,364.58
Manufacturers Standard Package