XPC250100S-02 | ||
---|---|---|
DigiKey Part Number | XPC250100S-02-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XPC250100S-02 | |
Description | XPICO 250 EMBEDDED IOT GW, 802.1 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 802.11 a/b/g/n Gateway Ethernet, UART, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥345.64240 | ¥8,641.06 |