
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XPC240100B-02 | |
---|---|
DigiKey Part Number | 1829-1109-2-ND - Tape & Reel (TR) 1829-1109-1-ND - Cut Tape (CT) 1829-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC240100B-02 |
Description | XPICO 240 802.11 LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | -92.6dBm | |
Power - Output | 12dBm ~ 17dBm | |
Data Rate (Max) | 54Mbps | |
Base Product Number |
In-Stock: 3,908
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.37000 | $49.37 |
10 | $43.25100 | $432.51 |
25 | $41.13280 | $1,028.32 |
100 | $38.23070 | $3,823.07 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.47752 | $8,119.38 |
You May Also Be Interested InSee All
10 Items