
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XPC270300B | |
---|---|
DigiKey Part Number | 1829-XPC270300B-ND |
Manufacturer | |
Manufacturer Product Number | XPC270300B |
Description | XPICO 270 802.11 WIFI ETH BT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac, Bluetooth v4.2 Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac, Bluetooth v4.2 | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 433Mbps | |
Base Product Number |
In-Stock: 176
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥363.95000 | ¥363.95 |