XPC240300B-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC240300B-02

DigiKey Part Number
1829-1112-ND
Manufacturer
Manufacturer Product Number
XPC240300B-02
Description
XPICO 240 802.11 EDGE CONN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.11 a/b/g/n Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11 a/b/g/n
Frequency
-
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8517.62.0020
In-Stock: 240
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$34.54000$34.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1829-1112
Standard Package100