LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,429 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 750mA (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-26 | ||
51,188 In Stock 18,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | 26V | 750mA (Switch) | 1.2MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-26 | ||
9,407 In Stock | 1 : ¥19.05000 Tube | - | Tube | Active | DC DC Regulator | Step-Down (Buck) | Yes | 1 | 6V | 42V | 40V | 1A | 1MHz | PWM | Lighting | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,500 In Stock | 2,500 : ¥23.37855 Tape & Reel (TR) 2,500 : ¥27.42145 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Not For New Designs | DC DC Regulator | Step-Up (Boost) | Yes | 1 | 2.7V | 5.5V | - | 25.6mA | 1MHz | PWM | Backlight | -40°C ~ 85°C (TA) | - | Surface Mount | 24-VFBGA, CSPBGA | VCSP85H3 |