STL8N80K5 | ||
---|---|---|
DigiKey Part Number | 497-13778-2-ND - Tape & Reel (TR) 497-13778-1-ND - Cut Tape (CT) 497-13778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STL8N80K5 | |
Description | MOSFET N-CH 800V 4.5A POWERFLAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 800 V 4.5A (Tc) 42W (Tc) Surface Mount PowerFlat™ (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | STL8N80K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥19.48100 | ¥194.81 |
100 | ¥15.76190 | ¥1,576.19 |
500 | ¥14.01056 | ¥7,005.28 |
1,000 | ¥11.99657 | ¥11,996.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.29601 | ¥33,888.03 |
6,000 | ¥10.83737 | ¥65,024.22 |