N-Channel 600 V 400mA (Tc) 3.3W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STN1HNK60

DigiKey Part Number
497-4668-2-ND - Tape & Reel (TR)
497-4668-1-ND - Cut Tape (CT)
497-4668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STN1HNK60
Description
MOSFET N-CH 600V 400MA SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 400mA (Tc) 3.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
STN1HNK60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
156 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
SOT-223
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
8.5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.55000¥14.55
10¥9.21200¥92.12
100¥6.15600¥615.60
500¥4.84640¥2,423.20
1,000¥4.42498¥4,424.98
2,000¥4.07050¥8,141.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.77241¥15,089.64
8,000¥3.52188¥28,175.04
12,000¥3.39428¥40,731.36
20,000¥3.30790¥66,158.00
Manufacturers Standard Package