
MB8S | |
|---|---|
DigiKey Part Number | MB8STR-ND - Tape & Reel (TR) MB8SCT-ND - Cut Tape (CT) MB8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S |
Description | BRIDGE RECT 1P 800V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB8S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S380 | Diotec Semiconductor | 9,175 | 4878-S380CT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.42400 | ¥34.24 |
| 100 | ¥2.18660 | ¥218.66 |
| 500 | ¥1.65384 | ¥826.92 |
| 1,000 | ¥1.48182 | ¥1,481.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.16946 | ¥3,508.38 |
| 6,000 | ¥1.06734 | ¥6,404.04 |










