
361KD07 | |
|---|---|
DigiKey Part Number | 13-361KD07-ND |
Manufacturer | |
Manufacturer Product Number | 361KD07 |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 361KD07 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer YAGEO | Current - Surge 1.2 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV07V230Y | Eaton - Electronics Division | 2,000 | 283-MOV07V230Y-ND | ¥1.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.46000 | ¥11.50 |
| 100 | ¥0.38620 | ¥38.62 |
| 250 | ¥0.35032 | ¥87.58 |
| 500 | ¥0.32864 | ¥164.32 |
| 1,000 | ¥0.31095 | ¥310.95 |
| 3,000 | ¥0.28898 | ¥866.94 |
| 5,000 | ¥0.28087 | ¥1,404.35 |




