
MOV07V230Y | |
|---|---|
DigiKey Part Number | 283-MOV07V230Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V230Y |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 24J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.65840 | ¥16.46 |
| 100 | ¥0.55490 | ¥55.49 |
| 250 | ¥0.50580 | ¥126.45 |
| 500 | ¥0.47636 | ¥238.18 |
| 2,000 | ¥0.43199 | ¥863.98 |
| 4,000 | ¥0.41555 | ¥1,662.20 |
| 6,000 | ¥0.40730 | ¥2,443.80 |

