
STN93003 | |
|---|---|
DigiKey Part Number | 497-15679-2-ND - Tape & Reel (TR) 497-15679-1-ND - Cut Tape (CT) 497-15679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN93003 |
Description | TRANS PNP 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 1.5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN93003 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.56600 | ¥55.66 |
| 100 | ¥3.63380 | ¥363.38 |
| 500 | ¥2.80220 | ¥1,401.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.53434 | ¥2,534.34 |
| 2,000 | ¥2.30890 | ¥4,617.80 |
| 3,000 | ¥2.19397 | ¥6,581.91 |
| 5,000 | ¥2.06485 | ¥10,324.25 |
| 7,000 | ¥1.98836 | ¥13,918.52 |
| 10,000 | ¥1.91401 | ¥19,140.10 |










