
ADG411BRUZ | |
|---|---|
DigiKey Part Number | ADG411BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG411BRUZ |
Description | IC SW SPST-NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG411BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.61000 | ¥72.61 |
| 10 | ¥56.37700 | ¥563.77 |
| 96 | ¥47.94531 | ¥4,602.75 |
| 192 | ¥46.26417 | ¥8,882.72 |
| 288 | ¥45.42240 | ¥13,081.65 |
| 576 | ¥44.18806 | ¥25,452.32 |
| 1,056 | ¥43.28866 | ¥45,712.82 |











