
STN83003 | |
|---|---|
DigiKey Part Number | 497-12274-2-ND - Tape & Reel (TR) 497-12274-1-ND - Cut Tape (CT) 497-12274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN83003 |
Description | TRANS NPN 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN83003 Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 16 @ 350mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.6 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.68100 | ¥46.81 |
| 100 | ¥3.03180 | ¥303.18 |
| 500 | ¥2.32172 | ¥1,160.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.09289 | ¥2,092.89 |
| 2,000 | ¥1.90032 | ¥3,800.64 |
| 3,000 | ¥1.80211 | ¥5,406.33 |
| 5,000 | ¥1.69174 | ¥8,458.70 |
| 7,000 | ¥1.62637 | ¥11,384.59 |
| 10,000 | ¥1.56282 | ¥15,628.20 |


