12 Bit Digital to Analog Converter 8 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5630IPW

DigiKey Part Number
296-3066-5-ND
Manufacturer
Manufacturer Product Number
TLV5630IPW
Description
IC DAC 12BIT 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5630IPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Part Status
Active
INL/DNL (LSB)
±2, ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
8
Operating Temperature
-40°C ~ 85°C
Settling Time
7µs
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,032
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥316.91000¥316.91
10¥257.83400¥2,578.34
70¥230.47657¥16,133.36
140¥223.82036¥31,334.85
280¥218.34207¥61,135.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.