N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD25NF10T4

DigiKey Part Number
497-7962-2-ND - Tape & Reel (TR)
497-7962-1-ND - Cut Tape (CT)
497-7962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STD25NF10T4
Description
MOSFET N-CH 100V 25A DPAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Tc) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
STD25NF10T4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
38mOhm @ 12.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,931
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.55000¥15.55
10¥9.85000¥98.50
100¥6.60520¥660.52
500¥5.21490¥2,607.45
1,000¥4.76765¥4,767.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.28350¥10,708.75
5,000¥3.98437¥19,921.85
7,500¥3.83203¥28,740.22
12,500¥3.66090¥45,761.25
17,500¥3.61812¥63,317.10
Manufacturers Standard Package