
STD3N95K5AG | |
|---|---|
DigiKey Part Number | 497-18736-2-ND - Tape & Reel (TR) 497-18736-1-ND - Cut Tape (CT) 497-18736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3N95K5AG |
Description | MOSFET N-CH 950V 2A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 2A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3N95K5AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.4 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Series | Input Capacitance (Ciss) (Max) @ Vds 105 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 950 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 1A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 100µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥14.45600 | ¥144.56 |
| 100 | ¥9.89230 | ¥989.23 |
| 500 | ¥7.94078 | ¥3,970.39 |
| 1,000 | ¥7.36892 | ¥7,368.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.63498 | ¥16,587.45 |
| 5,000 | ¥6.21582 | ¥31,079.10 |
| 7,500 | ¥6.02037 | ¥45,152.78 |


