


STD140N6F7 | |
|---|---|
DigiKey Part Number | 497-16937-2-ND - Tape & Reel (TR) 497-16937-1-ND - Cut Tape (CT) 497-16937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD140N6F7 |
Description | MOSFET N-CH 60V 80A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 134W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD140N6F7 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 134W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP90N06VDK-E1-AY | Renesas Electronics Corporation | 4,434 | 559-NP90N06VDK-E1-AYCT-ND | ¥28.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.76000 | ¥19.76 |
| 10 | ¥12.68600 | ¥126.86 |
| 100 | ¥8.61870 | ¥861.87 |
| 500 | ¥6.87944 | ¥3,439.72 |
| 1,000 | ¥6.32015 | ¥6,320.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.71499 | ¥14,287.48 |
| 5,000 | ¥5.34116 | ¥26,705.80 |
| 7,500 | ¥5.15081 | ¥38,631.07 |
| 12,500 | ¥5.06522 | ¥63,315.25 |








