
STEVAL-SPIN3202 | |
|---|---|
DigiKey Part Number | 497-17651-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SPIN3202 |
Description | EVAL BOARD FOR STSPIN32F0A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STSPIN32F0A - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part STSPIN32F0A |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥523.79000 | ¥523.79 |












