
STTH15R06FP | |
|---|---|
DigiKey Part Number | 497-5409-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH15R06FP |
Description | DIODE STD 600V 15A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH15R06FP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1560G | onsemi | 122 | MURF1560GOS-ND | ¥28.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 50 | ¥10.42480 | ¥521.24 |
| 100 | ¥9.36050 | ¥936.05 |
| 500 | ¥7.49404 | ¥3,747.02 |
| 1,000 | ¥6.89407 | ¥6,894.07 |
| 2,000 | ¥6.38950 | ¥12,779.00 |
| 5,000 | ¥5.84380 | ¥29,219.00 |
| 10,000 | ¥5.55313 | ¥55,531.30 |



