


STB20N95K5 | |
|---|---|
DigiKey Part Number | 497-12850-2-ND - Tape & Reel (TR) 497-12850-1-ND - Cut Tape (CT) 497-12850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB20N95K5 |
Description | MOSFET N-CH 950V 17.5A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 17.5A (Tc) 250W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB20N95K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 330mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA20N85XHV | IXYS | 178 | IXFA20N85XHV-ND | ¥94.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.84000 | ¥74.84 |
| 10 | ¥51.01600 | ¥510.16 |
| 100 | ¥37.55790 | ¥3,755.79 |
| 500 | ¥37.33062 | ¥18,665.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.49882 | ¥30,498.82 |





