Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R06U

DigiKey Part Number
497-3767-2-ND - Tape & Reel (TR)
497-3767-1-ND - Cut Tape (CT)
497-3767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH3R06U
Description
DIODE STANDARD 600V 3A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH3R06U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,272
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.43200¥34.32
100¥2.19490¥219.49
500¥1.66012¥830.06
1,000¥1.48761¥1,487.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.30044¥3,251.10
5,000¥1.18466¥5,923.30
7,500¥1.12565¥8,442.38
12,500¥1.05931¥13,241.38
17,500¥1.02004¥17,850.70
25,000¥0.98185¥24,546.25
Manufacturers Standard Package