
IPW90R120C3XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPW90R120C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPW90R120C3XKSA1 |
Description | MOSFET N-CH 900V 36A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 900 V 36A (Tc) 417W (Tc) Through Hole PG-TO247-3-21 |
Datasheet | Datasheet |
EDA/CAD Models | IPW90R120C3XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 2.9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 417W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package PG-TO247-3-21 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 120mOhm @ 26A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.86000 | ¥159.86 |
| 30 | ¥98.18133 | ¥2,945.44 |
| 120 | ¥84.68067 | ¥10,161.68 |
| 510 | ¥74.79984 | ¥38,147.92 |
| 1,020 | ¥71.19867 | ¥72,622.64 |









