STL12P6F6 | ||
---|---|---|
DigiKey Part Number | 497-13840-2-ND - Tape & Reel (TR) 497-13840-1-ND - Cut Tape (CT) 497-13840-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STL12P6F6 | |
Description | MOSFET P-CH 60V 4A POWERFLAT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 4A (Tc) 75W (Tc) Surface Mount PowerFlat™ (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | STL12P6F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.74800 | ¥67.48 |
100 | ¥5.25150 | ¥525.15 |
500 | ¥4.45128 | ¥2,225.64 |
1,000 | ¥3.62599 | ¥3,625.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.41345 | ¥10,240.35 |
6,000 | ¥3.25090 | ¥19,505.40 |
9,000 | ¥3.10086 | ¥27,907.74 |