
ADP1071-2ARWZ | |
|---|---|
DigiKey Part Number | ADP1071-2ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ARWZ |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-2ARWZ Models |
Category | Voltage - Supply 4.7V ~ 60V |
Manufacturer Analog Devices Inc. | Current - Supply 22 mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Flyback, Forward Converters | Supplier Device Package 16-SOIC |
Voltage - Input 0.4V ~ 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.97000 | ¥90.97 |
| 10 | ¥71.10500 | ¥711.05 |
| 47 | ¥63.40106 | ¥2,979.85 |
| 141 | ¥59.64312 | ¥8,409.68 |
| 282 | ¥57.80493 | ¥16,300.99 |
| 517 | ¥56.46536 | ¥29,192.59 |
| 1,034 | ¥55.18895 | ¥57,065.37 |



