8 PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL42P6LLF6

DigiKey Part Number
497-15479-2-ND - Tape & Reel (TR)
497-15479-1-ND - Cut Tape (CT)
497-15479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL42P6LLF6
Description
MOSFET P-CH 60V 42A POWERFLAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 42A (Tc) 100W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL42P6LLF6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,134
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥13.13200¥131.32
100¥8.97240¥897.24
500¥7.19344¥3,596.72
1,000¥7.09792¥7,097.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.89587¥17,687.61
6,000¥5.79896¥34,793.76
Manufacturers Standard Package