N-Channel 60 V 90A (Tc) 4.8W (Ta), 94W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL90N6F7

DigiKey Part Number
497-15913-2-ND - Tape & Reel (TR)
497-15913-1-ND - Cut Tape (CT)
497-15913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL90N6F7
Description
MOSFET N-CH 60V 90A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 4.8W (Ta), 94W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL90N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 94W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥12.52000¥125.20
100¥8.53570¥853.57
500¥6.82924¥3,414.62
1,000¥6.66774¥6,667.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.44750¥16,342.50
Manufacturers Standard Package