
STP4N150 | |
|---|---|
DigiKey Part Number | 497-5091-5-ND |
Manufacturer | |
Manufacturer Product Number | STP4N150 |
Description | MOSFET N-CH 1500V 4A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 4A (Tc) 160W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP4N150 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7Ohm @ 2A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.77000 | ¥51.77 |
| 50 | ¥27.25800 | ¥1,362.90 |
| 100 | ¥24.89430 | ¥2,489.43 |
| 500 | ¥20.75604 | ¥10,378.02 |
| 1,000 | ¥19.42754 | ¥19,427.54 |
| 2,000 | ¥18.67159 | ¥37,343.18 |











